- Home ›
- All Products›
- 750-423
WAGO
750-423
4-channel digital input - 24 V AC/DC - 50 ms - Power jumper contacts
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital input - 24 V AC/DC - 50 ms - Power jumper contacts
Search Keywords: 750423
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-423 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-423 RoHS compliant?
Yes, 750-423 is RoHS compliant.
What is the lead time for 750-423?
The standard lead time for 750-423 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$148.64
5
$137.55
10
$131.66
15
$126.25
25
$124.35
50 +
$122.49
Click for Quote
Log in
to unlock special pricing