- Home ›
- All Products›
- 750-415
WAGO
750-415
4-channel digital input - 24 V AC/DC - 20 ms
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-415 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |