- Home ›
- All Products›
- 750-414
WAGO
750-414
4-channel digital input - 5 VDC - 0.2 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital input - 5 VDC - 0.2 ms
Search Keywords: 750414
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-414 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-414 RoHS compliant?
Yes, 750-414 is RoHS compliant.
What is the lead time for 750-414?
The standard lead time for 750-414 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$150.10
5
$138.89
10
$132.94
15
$127.48
25
$125.57
50 +
$123.68
Click for Quote
Log in
to unlock special pricing