- Home ›
- All Products›
- 750-412
WAGO
750-412
2-channel digital input - 48 VDC - 3 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 48 VDC - 3 ms
Search Keywords: 750412
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-412 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-412 RoHS compliant?
Yes, 750-412 is RoHS compliant.
What is the lead time for 750-412?
The standard lead time for 750-412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$91.28
5
$84.47
10
$82.02
15
$80.79
25
$77.52
50 +
$75.46
Click for Quote
Log in
to unlock special pricing