- Home ›
- All Products›
- 750-411
WAGO
750-411
2-channel digital input - 24 VDC - 0.2 ms - Proximity switch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 24 VDC - 0.2 ms - Proximity switch
Search Keywords: 750411
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-411 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-411 RoHS compliant?
Yes, 750-411 is RoHS compliant.
What is the lead time for 750-411?
The standard lead time for 750-411 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$90.61
5
$83.85
10
$81.42
15
$80.20
25
$76.96
50 +
$74.90
Click for Quote
Log in
to unlock special pricing