Image is representational - see manufacturer specifications

WAGO Authorized Distributor

750-401

2-channel digital input - 24 VDC - 0.2 ms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-channel digital input - 24 VDC - 0.2 ms
Search Keywords: 750401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 750-401
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 12mm x 69.8mm x 1008963mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 750-401 RoHS compliant?
Yes, 750-401 is RoHS compliant.
What is the lead time for 750-401?
The standard lead time for 750-401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$81.98
5
$76.93
10
$74.75
15
$73.47
25
$71.87
50 +
$69.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!