- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 750-1607
WAGO
750-1607
The 750-1607 is a potential distribution terminal module that provides eight 24V and eight 0V connections for field-level I/O.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-1607 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |