- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Analog & Digital Interface Modules ›
- 750-1515/040-000
WAGO
750-1515/040-000
8-channel digital output - 24 VDC - 0.5 A - 2-conductor connection - Extreme
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-channel digital output - 24 VDC - 0.5 A - 2-conductor connection - Extreme
Search Keywords: 7501515040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:750-1515/040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371098990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 750-1515/040-000 RoHS compliant?
Yes, 750-1515/040-000 is RoHS compliant.
What is the lead time for 750-1515/040-000?
The standard lead time for 750-1515/040-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$366.08
3
$356.17
5 +
$350.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT