- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Analog & Digital Interface Modules ›
- 750-1417/040-000
WAGO
750-1417/040-000
8-channel digital input - 24 VDC - 3 ms - Low-side switching - 2-conductor connection - Extreme
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-channel digital input - 24 VDC - 3 ms - Low-side switching - 2-conductor connection - Extreme
Search Keywords: 7501417040000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-1417/040-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-1417/040-000 RoHS compliant?
Yes, 750-1417/040-000 is RoHS compliant.
What is the lead time for 750-1417/040-000?
The standard lead time for 750-1417/040-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$296.87
3
$288.62
5
$284.29
10 +
$280.03
Click for Quote
Log in
to unlock special pricing