- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 746-2303/000-016
WAGO
746-2303/000-016
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 10,00 mm² - green-yellow
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 746-2303/000-016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 7.5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 800 V |
| Maximum Current Rating: | 50 A |
| Wire Size: | 8-20 AWG |
| Operating Temperature: | -60 to 105 °C |