- Home ›
- All Products›
- 746-2302
Description
+
2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 2-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray
Search Keywords: 7462302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:746-2302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.44
50
$4.34
100
$4.26
250
$4.17
500
$4.09
1,000
$4.01
2,500
$3.93
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing