- Home ›
- All Products›
- 745-877/006-000
Description
+
Stackable PCB terminal block - 16 mm² - Pin spacing 15 mm - 1-pole - CAGE CLAMP® - commoning option - 16,00 mm² - green-yellow
Search Keywords: 745877006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-877/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$2.09
300
$2.05
500
$2.01
1,000
$1.97
2,500
$1.93
5,000
$1.89
7,500
$1.85
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing