- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 745-834
Description
+
Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - suitable for Ex-i applications - CAGE CLAMP® - commoning option - 6,00 mm² - blue
Search Keywords: 745834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:N/A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.36
500
$1.33
1,000
$1.31
2,500
$1.28
5,000
$1.26
7,500
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing