- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 745-817
Description
+
Stackable PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - green-yellow
Search Keywords: 745817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.144
50
$1.040
250
$1.020
500
$1.000
1,000
$0.980
2,500
$0.960
5,000
$0.940
7,500
$0.920
10,000 +
$0.900
Click for Quote
Log in
to unlock special pricing