- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 745-811
Description
+
Stackable PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$1.01
250
$0.99
500
$0.97
1,000
$0.95
2,500
$0.93
5,000
$0.91
7,500
$0.89
10,000 +
$0.87
Click for Quote
Log in
to unlock special pricing