- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 745-654/006-000
Description
+
PCB terminal block - 16 mm² - Pin spacing 20 mm - 4-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 745654006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-654/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$8.28
50
$8.11
100
$7.95
250
$7.79
500
$7.64
1,000
$7.48
2,500 +
$7.33
Click for Quote
Log in
to unlock special pricing