- Home ›
- All Products›
- 745-358
Description
+
PCB terminal block - 6 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.80
50
$9.60
100
$9.41
250
$9.22
500
$9.03
1,000 +
$8.85
Click for Quote
Log in
to unlock special pricing