- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 745-3202
Description
+
PCB terminal block - 4 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$2.34
100
$2.29
250
$2.25
500
$2.20
1,000
$2.16
2,500
$2.12
5,000
$2.07
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing