- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745-300
Description
+
End plate - snap-fit type - 1.6 mm thick - gray
Search Keywords: 745300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:End Plate3365
-
Dimension:29.1 x 233362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.164
2,500
$0.161
5,000
$0.158
7,500
$0.154
25,000
$0.151
50,000
$0.148
100,000
$0.145
150,000 +
$0.143
Click for Quote
Log in
to unlock special pricing