- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 745-155
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$4.73
100
$4.63
250
$4.54
500
$4.45
1,000
$4.36
2,500
$4.28
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing