- Home ›
- All Products›
- 745-1454
Description
+
PCB terminal block - 6 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 7451454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-1454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
15
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
15
$7.94
25
$7.76
50
$7.61
100
$7.46
250
$7.31
500
$7.16
1,000
$7.02
2,500 +
$6.89
Click for Quote
Log in
to unlock special pricing