- Home ›
- All Products›
- 745-1359
Description
+
PCB terminal block - 6 mm² - Pin spacing 10 mm - 9-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 7451359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-1359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$12.65
25
$12.40
50
$12.15
100
$11.91
250
$11.67
500
$11.44
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing