- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 745-108
WAGO
745-108
PCB terminal block - 4 mm² - Pin spacing 5 mm - 8-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 8-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 745-108 RoHS compliant?
Yes, 745-108 is RoHS compliant.
What is the lead time for 745-108?
The standard lead time for 745-108 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.79
100
$6.65
250
$6.52
500
$6.39
1,000
$6.26
2,500
$6.14
5,000 +
$6.01
Click for Quote
Log in
to unlock special pricing