- Home ›
- All Products›
- 745-107
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 7-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.17
50
$6.04
100
$5.92
250
$5.80
500
$5.68
1,000
$5.57
2,500
$5.46
5,000 +
$5.35
Click for Quote
Log in
to unlock special pricing