- Home ›
- All Products›
- 744-304/000-007
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 744304000007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:744-304/000-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$0.94
250
$0.92
500
$0.90
1,000
$0.89
2,500
$0.87
5,000
$0.85
7,500
$0.83
10,000 +
$0.82
Click for Quote
Log in
to unlock special pricing