- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 744-203
Description
+
Conn Terminal Block 3 POS 7mm ST Thru-Hole 2A
Search Keywords: 744203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:744-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:7 mm
-
Maximum Current Rating:2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.469
500
$0.370
1,000
$0.365
2,500
$0.339
5,000
$0.323
7,500
$0.318
10,000
$0.313
15,000 +
$0.308
Click for Quote
Log in
to unlock special pricing