- Home ›
- All Products›
- 742-168
Description
+
Stackable 3-conductor PCB terminal block - with fuse mounting - 2.5 mm² - Pin spacing 5.08 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 742168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.71
50
$4.61
100
$4.52
250
$4.43
500
$4.34
1,000
$4.25
2,500
$4.17
5,000 +
$4.09
Click for Quote
Log in
to unlock special pricing