- Home ›
- All Products›
- 742-124
Description
+
Stackable PCB terminal block - with commoning option - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 742124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.74
250
$1.70
500
$1.67
1,000
$1.64
2,500
$1.60
5,000
$1.57
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing