- Home ›
- All Products›
- 741-426
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 6-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - with fixing flanges - orange
Search Keywords: 741426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$6.46
40
$6.33
100
$6.20
260
$6.08
500
$5.96
1,000
$5.84
2,500
$5.72
5,000 +
$5.61
Click for Quote
Log in
to unlock special pricing