- Home ›
- All Products›
- 741-303
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in - gray
Search Keywords: 741303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
55
$3.56
110
$3.49
275
$3.42
550
$3.35
1,045
$3.28
2,530
$3.21
5,005
$3.15
7,535 +
$3.09
Click for Quote
Log in
to unlock special pricing