- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 741-302
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in - gray
Search Keywords: 741302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:7.5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.19
25
$3.03
85
$2.88
100
$2.73
250
$2.60
500
$2.47
1,000 +
$2.34
Click for Quote
Log in
to unlock special pricing