- Home ›
- All Products›
- 741-203
Description
+
PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 741203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
70
$3.43
140
$3.36
280
$3.29
560
$3.22
1,050
$3.16
2,520
$3.10
5,040
$3.03
7,560 +
$2.97
Click for Quote
Log in
to unlock special pricing