- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 741-102
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 741102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Termination Method:Clamp3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.51
250
$2.46
500
$2.41
1,000
$2.36
2,500
$2.31
5,000
$2.27
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing