- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 739-334
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 739334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.44
25
$2.32
50
$2.20
100
$2.09
250
$1.99
500
$1.89
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing