- Home ›
- All Products›
- 739-308
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 739308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$3.95
50
$3.86
100
$3.78
250
$3.71
500
$3.63
1,000
$3.56
2,500
$3.49
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing