- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 739-303
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 739303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.46
500
$1.43
1,000
$1.40
2,500
$1.37
5,000
$1.35
7,500
$1.32
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing