- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 739-205
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 739205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.63
250
$2.57
500
$2.52
1,000
$2.47
2,500
$2.42
5,000
$2.38
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing