- Home ›
- All Products›
- 739-162
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$5.71
100
$5.59
250
$5.48
500
$5.37
1,000
$5.26
2,500
$5.16
5,000 +
$5.05
Click for Quote
Log in
to unlock special pricing