- Home ›
- All Products›
- 738-224
Description
+
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 96-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 738224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:738-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$55.19
5
$54.08
10
$53.00
25
$51.94
50
$50.90
100
$49.88
250 +
$48.89
Click for Quote
Log in
to unlock special pricing