- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 737-108
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 737108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$15.68
10
$14.90
25
$14.15
50
$13.45
100
$12.77
250 +
$12.13
Click for Quote
Log in
to unlock special pricing