- Home ›
- All Products›
- 736-404
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$4.78
50
$4.68
100
$4.58
250
$4.49
500
$4.40
1,000
$4.31
2,500
$4.23
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT