- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 736-402
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.71
250
$2.66
500
$2.61
1,000
$2.55
2,500
$2.50
5,000
$2.45
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing