- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 736-102
WAGO
736-102
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:21 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C