- Home ›
- All Products›
- 735-304
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 735304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
60
$1.92
300
$1.88
540
$1.84
1,020
$1.80
2,520
$1.77
5,040
$1.73
7,500
$1.70
10,020 +
$1.66
Click for Quote
Log in
to unlock special pricing