- Home ›
- All Products›
- 734-534
Description
+
THT female header - angled - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.12
50
$4.03
100
$3.95
250
$3.87
500
$3.80
1,000
$3.72
2,500
$3.64
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing