- Home ›
- All Products›
- 734-514
Description
+
THT female header - straight - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - orange
Search Keywords: 734514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.77
25
$12.52
50
$12.27
100
$12.02
250
$11.78
500
$11.55
1,000 +
$11.31
Click for Quote
Log in
to unlock special pricing