- Home ›
- All Products›
- 734-470/037-000
Description
+
THT female header - straight - Pin spacing 3.5 mm - 10-pole - 100% protected against mismating - Locking lever - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734470037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-470/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$9.70
50
$9.51
100
$9.32
250
$9.13
500
$8.95
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing