- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 734-364
WAGO
734-364
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 4-pole - Pin spacing 3.5 mm - light gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 4-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 734364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 734-364 RoHS compliant?
Yes, 734-364 is RoHS compliant.
What is the lead time for 734-364?
The standard lead time for 734-364 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
7
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
7
$15.97
25
$15.65
50
$15.34
100
$15.03
250
$14.73
500
$14.43
1,000 +
$14.15
Click for Quote
Log in
to unlock special pricing