- Home ›
- All Products›
- 734-340/034-000
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 10-pole - 100% protected against mismating - Strain relief plate - 1,50 mm² - orange
Search Keywords: 734340034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-340/034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$12.55
50
$12.30
100
$12.05
250
$11.81
500
$11.57
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing