- Home ›
- All Products›
- 734-306/018-000
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - 1,50 mm² - light gray
Search Keywords: 734306018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-306/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.54
50
$7.39
100
$7.24
250
$7.10
500
$6.95
1,000
$6.81
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing